X-NUCLEO-IHM04A1

STMicroelectronics
511-X-NUCLEO-IHM04A1
X-NUCLEO-IHM04A1

製造商:

說明:
電源管理 IC 開發工具 Dual brush DC motor driver expansion board based on L6206 for STM32 Nucleo

庫存量: 121

庫存:
121 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.08 HK$109.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Brushed DC Motion Controller
8 V to 50 V
L6206
X-NUCLEO
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Dual brush DC motor driver expansion board based on L6206 for STM32 Nucleo
用於: L6206
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 22.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
ECCN:
EAR99

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多