X-NUCLEO-6180A1

STMicroelectronics
511-X-NUCLEO-6180A1
X-NUCLEO-6180A1

製造商:

說明:
多功能感測器開發工具 Proximity Time-of-Flight (ToF) sensor expansion board VL6180 for STM32 Nucleo

壽命週期:
NRND:
不建議用於新設計。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$256.38 HK$256.38

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Proximity ToF Sensor Expansion Boards
Time-of-Flight Ranging Sensor
STM32 Nucleo
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: STM32 Nucleo Boards
產品類型: Multiple Function Sensor Development Tools
系列: X-NUCLEO
子類別: Development Tools
公司名稱: FlightSense
每件重量: 51 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9015104000
ECCN:
EAR99

X-NUCLEO-6180A1 Expansion Board

STMicroelectronics X-NUCLEO-6180A1 Expansion Board is a demonstration and development platform for the VL6180 time-of-flight (ToF) proximity sensor. This expansion board provides an introduction to the proximity-ranging capabilities of the VL6180 module. The board features excellent ranging accuracy and a four-digit display that shows the distance of the target from the proximity sensor. STMicroelectronics X-NUCLEO-6180A1 Expansion Board is compatible with the STM32 Nucleo board family and with the Arduino UNO R3 connector layout.