NUCLEO-H753ZI

STMicroelectronics
511-NUCLEO-H753ZI
NUCLEO-H753ZI

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-144 development board STM32H753ZI MCU, supports Arduino, ST Zio & m

庫存量: 1,145

庫存:
1,145 可立即送貨
最少: 1   多個: 1   上限: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$231.31 HK$231.31

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H753ZIT6U
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 376.488 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NUCLEO-H753ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H753ZI STM32 Nucleo-144 Board offers flexible ways to build prototypes by choosing various power consumption combinations provided by the STM32 microcontroller. This board integrates the ST-LINK debugger/programmer and does not require a separate probe. The NUCLEO-H753ZI board comes with STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package. This board supports various Integrated Development Environments (IDEs), including MDK-ARM, IAR-embedded Workbench®, and STM32CubeIDE. The NUCLEO-H753ZI board is Ethernet compliant with IEEE-802.3-2022.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo開發板

STMicroelectronics STM32 Nucleo開發板是專為想要熟悉STM32 MCU全系列產品的使用者所打造。這些開發板是快速打造原型的理想選擇,標準化的連接能讓設計人員在整個Nucleo開發板產品組合中建構及重複使用附加硬體。開發板連接器與Arduino相容,新的標準化ST連接器 (Morpho) 還可存取MCU上所有可用的IO。