MG2213

SpotSee
110-MG2213
MG2213

製造商:

說明:
開發軟體 MAG Key

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.86 HK$106.86

商品屬性 屬性值 選擇屬性
SpotSee
產品類型: 開發軟體
RoHS:  
MAG Keys
MAG 2000
品牌: SpotSee
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: MAG Key (1 free key with every 5 MAG 2000 units purchased)
產品類型: Development Software
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 7.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The MG2213 are the keys used to unlock the faceplate of item M21A-
3G/5G.

The MG2213 is included with each sensor and can be purchased
separately.

Please contact a Mouser Technical Sales Representative for further
information.

Sensors
110-M21A-3G-VV
110-M21A-3G-VH
110-M21A-5G-HH
110-M21A-5G-VH
110-M21A-5G-VV

Key
110-MG2213

5-0523-2

USHTS:
9031808085
ECCN:
EAR99

MAG 2000 Impact Indicators

SpotSee MAG 2000 Impact Indicators are cost-effective, resettable, and reusable devices for monitoring the handling of fragile goods and freight containers greater than 500lbs. The devices are used on rail cars and trucking fleets to monitor for excessive impacts during humping or latching. The MAG 2000 is used on products or product packaging. It's ideally placed on the product since the impact experienced by the product itself is generally more important than the impact received by the packaging. The placement of the SpotSee MAG 2000 will affect the selection of the proper sensitivity.