DEV-11013

SparkFun
474-DEV-11013
DEV-11013

製造商:

說明:
音訊 IC 開發工具 LilyPad MP3

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$464.43 HK$464.43

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 音訊 IC 開發工具
RoHS:  
品牌: SparkFun
產品類型: Audio IC Development Tools
系列: LilyPad
原廠包裝數量: 1
子類別: Development Tools
每件重量: 11.249 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Product Overview

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8543709860
TARIC:
8534001900
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad MP3

SparkFun LilyPad MP3 is an all-in-one audio solution containing an Arduino-compatible microcontroller, MP3 audio decoder chip, micro-SD card socket, and a stereo audio amplifier. SparkFun Lilypad MP3 board comes with a headphone jack and five trigger inputs that can also be used as analog, serial, and I2C (wire) connections. This Mp3 board features a header for an optional RGB rotary encoder and a 5V FTDI basic breakout board for battery charging and reprogramming.