333028

Soldered
392-333028
333028

製造商:

說明:
介面開發工具 USB-UART CH340 converter board

庫存量: 115

庫存:
115 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.80 HK$38.80

商品屬性 屬性值 選擇屬性
Soldered
產品類型: 介面開發工具
RoHS:  
Breakout Boards
USB to UART
CH340
Bulk
品牌: Soldered
組裝國家: Not Available
擴散國: Not Available
原產國: HR
尺寸: 38 mm x 22 mm
接口類型: UART, USB
工作電源電壓: 5 V
產品類型: Interface Development Tools
原廠包裝數量: 50
子類別: Development Tools
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB-UART CH340 Converter Board

Soldered USB-UART CH340 Converter Board converts USB communication into UART communication. This CH340 chip includes pins such as DTR, RXD, TXD, VCC, CTS, and GND and headers such as RS232, RI, DCD, DSR, RST, and CTS. The USB-UART CH340 converter board consists of a voltage regulator and a switch on the board, that allows to select the output voltage of 3.3V or 5V. This board features power LED and RXD/TXD indication LEDs. The USB-UART CH340 converter board is available in 38mm x 22mm dimensions.