113020111

Seeed Studio
713-113020111
113020111

製造商:

說明:
介面開發工具 I2C CAN-BUS Module based on MCP2551 and MCP2515

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.58 HK$163.58

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 介面開發工具
Development Kits
I2C CAN-BUS Module
MCP2551
品牌: Seeed Studio
尺寸: 20 mm x 40 mm
用於: HY2.0 4-Pin Cable
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
子類別: Development Tools
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

MCP2551 and MCP2515 I2C CAN-BUS Module

Seeed Studio MCP2551 and MCP2515 I2C CAN-BUS Module Board is a small and flexible board that utilizes the I2C for communication, with a default I2C address 0x25 and max I2C speed of 400k. The I2C CAN Bus Module Board is based on the high-performance MCP2515 CAN Bus controller and MCP2551 CAN Bus transceiver, providing a CAN Bus communication rate of up to 1Mb/s.