BP35C5-T01

ROHM Semiconductor
755-BP35C5-T01
BP35C5-T01

製造商:

說明:
WiFi開發工具-802.11 Evaluation Board for Wi-SUN Compatible Wireless Module(BP35C5)

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.25 HK$574.25

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: WiFi開發工具-802.11
RoHS:  
- 30 C
+ 85 C
Bulk
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
描述/功能: Wi-SUN Module Evaluation Board BP35C5-T01
接口類型: GPIO, UART
工作電源電壓: 3.3 V
產品: Evaluation Boards
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: Wi-SUN module BP35C5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030400000
ECCN:
5A991.g

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

BP35C5 Evaluation Kit

ROHM Semiconductor BP35C5 Evaluation Kit is used to evaluate the BP35C5 Wi-SUN Module. The BP35C5 is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The module makes it possible to build a mesh network of up to 1000 units. The kit includes 2 SMA connectors and meets both 920.6MHz~928MHz and 902.2MHz~927.8MHz radio frequency standards.