RDK-465

Power Integrations
869-RDK-465
RDK-465

製造商:

說明:
電源管理 IC 開發工具 4.5W LYT1402D Board 90-300VAC 48V 95mA

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Kits
90 VAC to 300 VAC
48 V
LYT1402D
LYTSwitch
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 95 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

RDK-465 4.5W LED Driver Reference Board

Power Integrations RDK-465 4.5W LED Driver Reference Board uses the LYT1402D and is a single-stage power factor corrected, PF >0.8 at 115V and 230V. The reference board has an accurate constant current regulation, ±5% and meets the <30% flicker percent requirement. The RDK-465 has integrated auto-restart protection features like no-load/open-load output, output short-circuit and line surge or line overvoltage.