SECO-NCD57000-GEVB

onsemi
863-SECONCD57000GEVB
SECO-NCD57000-GEVB

製造商:

說明:
電源管理 IC 開發工具 EVALUATION BOARD FOR IGBT GATE DRIVER APPLICATIONS

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
77 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$324.53 HK$324.53

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
Evaluation Boards
IGBT Driver
10 V to 15 V
NCD57000DWR2G
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SECO-NCD57000-GEVB Application Daughter Card

onsemi SECO-NCD57000-GEVB Application Daughter Card includes the NCD57000 isolated high-current and high-efficiency IGBT gate driver and all the necessary drive circuitry. This daughter card lets the user solder any MOSFET or SiC MOSFET in a TO-247 high-voltage package in SMD and THT. The SECO-NCD57000-GEVB daughter card is compatible with the SECO-GDBB-GEVB gate driver baseboard, which allows testing of up to 3 daughter cards simultaneously and comparing their performances. This daughter card can be used in low- or high-side power switching applications.