LV8824QAGEVK

onsemi
863-LV8824QAGEVK
LV8824QAGEVK

製造商:

說明:
電源管理 IC 開發工具 EVALUATION KIT FOR LV8824

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 4

庫存:
4 可立即送貨
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$768.08 HK$768.08

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
7 V to 33 V
LV8824QA
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LV8824QAGEVK Evaluation Kit

onsemi LV8824QAGEVK Evaluation Kit is designed for the easy evaluation of the functionalities of the LV882QA 3-Phase Motor Pre-Driver. This kit includes the LV8824QAGEVK with an onboard microcontroller circuit (daughterboard) and a USB cable. The LV8824QA evaluation board features screw connectors to connect a motor and a power supply easily. This evaluation board operates from a 7V to 33V external power supply and communicates with the PC by Graphical User Interface (GUI). The LV8824QAGEVK evaluation board comes with the ability to set or modify the LV8824QA parameters in real time.