AP0202AT2L00XPGAH3-GEVB

onsemi
863-AP0202AT2L00XPGA
AP0202AT2L00XPGAH3-GEVB

製造商:

說明:
光學感測器開發工具 2MP Signal

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,568.50 HK$2,568.50

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Image Sensor
AP0202AT
1.2 V, 1.8 V
Bulk
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SG
描述/功能: AP0202AT head board
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

AP0202AT Image Signal Processor (ISP)

ON Semiconductor AP0202AT Image Signal Processor (ISP) enables flexible camera platforms using High Dynamic Range (HDR) sensors. The AP0202AT ISP consists of a two-chip solution which includes sensor and co-processor that helps in ISP performance. This two-chip solution also helps in re-use of circuit board design, fast time to market, and design flexibility. The AP0202AT ISP includes imaging color pipe and supports up to 2MP sensors which offer parallel and openLDI output interfaces. This processor provides Adaptive Local Tone Mapping (ALTM), a parallel output, and high-level host command interface. The AP0202AT ISP supports 30fps at 1080p, 45fps at 1.2Mp, 60fps at 720p, standalone operation, multi-camera synchronization, and parallel operation. This processor is used in rear and front view cameras, side mirror replacement cameras, and automotive viewing fusion cameras.