TWR-KL46Z48M

NXP Semiconductors
841-TWR-KL46Z48M
TWR-KL46Z48M

製造商:

說明:
開發板及套件 - ARM Tower board for KL46

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,795.66 HK$1,795.66

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Platforms
ARM Cortex M0+
KL46
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
用於: KL46
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935327072598
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Tower System for Kinetis L Series

NXP Semiconductors Tower System for Kinetis L Series is a modular development platform for the Kinetis L Microcontroller families that enables advanced development through rapid prototyping. The Tower System features multiple development boards, or modules, and provides designers with building blocks for entry-level to advanced MCU development. NXP Tower System provides interchangeable and reusable modules that make it easy to customize existing designs. This NXP development platform also provides open source hardware, software, and BDM debug hardware to speed up the design process. Peripheral modules can be reused with all Tower System controller modules, eliminating the need to purchase redundant hardware for future designs.