PCA9452A-EVK

NXP Semiconductors
771-PCA9452A-EVK
PCA9452A-EVK

製造商:

說明:
電源管理 IC 開發工具 PCA9452 Evaluation Board

壽命週期:
Mouser新產品

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,130.09 HK$3,130.09

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Power Management Specialized
2.85 V to 5.5 V
PCA9452A
PCA9452
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: PCA9452A
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935504616598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

PCA9452A-EVK Evaluation Kit

NXP Semiconductors PCA9452A-EVK Evaluation Kit is designed for the engineers involved in the evaluation, design, implementation, and validation of the PCA9452 single Power Management-Integrated Circuit (PMIC). This evaluation kit contains an assembled and tested evaluation board in an antistatic bag, an interface (FTDI C232HM-DDHSL-0) cable, and a quick start guide. The PCA9452 PMIC provides six high-efficiency step-down regulators, five Low Dropout voltage (LDOs), one 400mA load switch, 2 channel-level translators, and a 32.768KHz crystal oscillator driver. Typical applications include audio and speech recognition, domain controller compute off-load engine, low-cost gateway, Driver Monitoring Systems (DMS), and occupant monitoring systems.