MCSPTE1AK144

NXP Semiconductors
771-MCSPTE1AK144
MCSPTE1AK144

製造商:

說明:
電源管理 IC 開發工具 MCSPTE1AK144

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
176 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,367.42 HK$7,367.42

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Development Kits
Motor/Motion Controller & Driver
12 V
GD3000, S32K144, UJA1169TK
S32K1
品牌: NXP Semiconductors
用於: BLDC and PMSM Motor Control
接口類型: USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935409131598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

Arm-Based Development Tools for Motor Control

NXP Semiconductors Arm®-Based Development Tools for Motor Control feature S32K and KEA three-phase sensorless brushless direct current (BLDC) and three-phase permanent magnet synchronous motor (PMSM) development kits. Users can control three-phase motors via six-step control commutation for BLDC motors and by field-oriented control (FOC) for PMSM. This NXP product line is ideal for automotive, industrial, factory automation, home audio, avionics, and medical applications.

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.