KITPF4210EPEVB

NXP Semiconductors
771-KITPF4210EPEVB
KITPF4210EPEVB

製造商:

說明:
電源管理 IC 開發工具 KITPF4210EPEVB

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,549.52 HK$2,549.52

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
3.1 V to 4.5 V
3.1 V to 4.5 V
PF4210
MC32PF4210
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935369145598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
84715001
ECCN:
EAR99

KITPF4210EPEVB Evaluation Board

NXP Semiconductors KITPF4210EPEVB Evaluation Board is an easy-to-use demonstration, and evaluation tool for the PF4210 Power Management IC optimized for i.MX 8M. NXP KITPF4210EPEVB operates with a single power supply from 3.1V to 4.5V and is controlled via USB with help of an integrated USB-I2C communication bridge. By applying the input voltage supply, the KITPF4210EPEVB powers up according to the default power-up sequence described in the PF4210 data sheet.