MCIMX8QXP-CPU

NXP Semiconductors
771-MCIMX8QXP-CPU
MCIMX8QXP-CPU

製造商:

說明:
開發板及套件 - ARM i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,642.11 HK$12,642.11

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
i.MX 8
Development Kits
ARM Cortex A35, ARM Cortex M4F
i.MX 8QuadXPlus
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935352415598
每件重量: 2.790 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

i.MX 8X多感官啟用套件 (MEK)

NXP Semiconductors i.MX 8X多感官啟用套件 (MEK) 提供一個平台,用於評估及開發採用ARM Cortex® A35 + Cortex-M4的i.MX 8QuadXPlus、i.MX 8DualXPlus和i.MX 8DualX應用處理器。該器件亦為NXP PF8100電源管理積體電路 (PMIC) 解決方案和感測器提供平台。i.MX 8X系列為重視安全的高效率應用的理想選擇。