S32K3X4EVB-T172

NXP Semiconductors
771-S32K3X4EVB-T172
S32K3X4EVB-T172

製造商:

說明:
開發板及套件 - ARM S32K3X4 EVB Low Cost

庫存量: 69

庫存:
69 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,863.81 HK$3,863.81

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS: N
S32K3
Evaluation Boards
ARM Cortex M7
品牌: NXP Semiconductors
組裝國家: US
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935430397598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K3X4EVB-T172 Evaluation Board

NXP Semiconductors S32K3X4EVB-T172 Evaluation Board is used for general-purpose industrial and automotive applications. The NXP board is based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package. The S32K3X4EVB-T172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity, and low power.