NEVB-NEX13120PC-UL

Nexperia
771-NEVBNEX13120PCUL
NEVB-NEX13120PC-UL

製造商:

說明:
LED 照明開發工具 12-channel automotive linear LED driver evaluation board (NEX13120PC)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,036.05 HK$1,036.05
HK$1,033.75 HK$10,337.50
HK$1,031.94 HK$51,597.00

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Development Tools
子類別: Development Tools
評估工具: NEX13120PC-Q100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

NEX13120xPC Evaluation Boards

Nexperia NEX13120xPC Evaluation Boards allow users to assess the functionality and performance of NEX13120FPC-Q100, a 12-bit automotive 12-channel LED driver featuring a UART interface. The Nexperia NEX13120-Q100 automotive linear LED driver is AEC-Q100 Grade 1 qualified and developed for high-side applications. The NEX13120xPC Evaluation Boards offer a 4.5V to 36V VBAT input range.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.