CG2164X3-EVAL

CEL
551-CG2164X3-EVAL
CG2164X3-EVAL

製造商:

說明:
RF 開發工具 2.5 and 6GHz DPDT Eval Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$896.56 HK$896.56

商品屬性 屬性值 選擇屬性
CEL
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Switch
CG2164X3
50 MHz to 6 GHz
品牌: CEL
組裝國家: Not Available
擴散國: Not Available
原產國: JP
工作電源電壓: 3 V
封裝: Bulk
產品類型: RF Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CG2164X3-EVAL Evaluation Board

CEL CG2164X3-EVAL offers a comprehensive evaluation and demonstration platform for the CEL CG2164X3 GaAs MMIC Switch. The CG2164X3-EVAL uses 8pF DC Block Capacitors for all RF ports. A 1000pF capacitor is used for DC bypass on all control lines. The user can make an adjustment to these values according to specific application requirements.