EVQ2178-LE-00A

Monolithic Power Systems (MPS)
946-EVQ2178-LE-00A
EVQ2178-LE-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MPQ2178

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.36 HK$421.36

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
2.5 V to 5.5 V
1.2 V
MPQ2178A
MPQ2178
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EVQ2178 Evaluation Board

Monolithic Power Systems (MPS) EVQ2178 Evaluation Board is designed to demonstrate the capabilities of the MPQ2178. The MPQ2178 is a monolithic, step-down, switch-mode converter with integrated internal power MOSFETs. This evaluation board operates a 2A continuous output current across a 2.5V to 5.5V input voltage range, with excellent load and line regulation and regulating 0.6V output voltage. The EVQ2178 evaluation board features fault protections, including cycle-by-cycle current limiting and thermal shutdown.