EVM3650C-QW-00A

Monolithic Power Systems (MPS)
946-EVM3650C-QW-00A
EVM3650C-QW-00A

製造商:

說明:
電源管理 IC 開發工具 17V, 6A, 1.2MHz, Ultra-Thin, Synchronous, Step-Down Power Module MPM3650C Evaluation Board

壽命週期:
Mouser新產品

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.62 HK$214.62

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
2.75 V to 17 V
1 V
MPM3650CGQY
MPM3650C
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 63.5 mm x 63.5 mm x 1.6 mm
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM3650C-QW-00A Evaluation Board

Monolithic Power Systems (MPS) EVM3650C-QW-00A Evaluation Board is designed to demonstrate the capabilities of the MPM3650C fully integrated, high-frequency, synchronous, rectified, step-down power modules with an internal inductor. The board offers a compact solution to achieve 6A of continuous output current (IOUT) across a wide 2.75V to 17V input voltage (VIN) range, with excellent load/line regulation. The MPM3650C modules offer synchronous operation for high efficiency across the IOUT load range.