EV5920-5048-V-00A

Monolithic Power Systems (MPS)
946-EV5920-5048-V00A
EV5920-5048-V-00A

製造商:

說明:
電源管理 IC 開發工具 MP5920 Evaluation Board

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
預期5/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,028.32 HK$1,028.32

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
48 V
48 V
MP5920, MP5048
HR1002A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Hot-Swap Protection Controller
輸出電流: 15 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV5920-5048-V-00A Evaluation Board

Monolithic Power Systems (MPS) EV5920-5048-V-00A Evaluation Board is designed to demonstrate the features of the MP5920 and MP5048 Hot-Swap Intelli-Fuse Solutions. The MP5920 is a hot-swap protection controller that protects the circuitry from transients on the input. It works with an Intelli-Fuse that feeds back current, voltage, and temperature information to the IC. The Intelli-Fuse can be turned on and off via the ON pin. The MP5048 is a monolithic, integrated controller and switch that can operate as a standalone device or be controlled via a hot-swap controller.