EV2636-R-00A

Monolithic Power Systems (MPS)
946-EV2636-R-00A
EV2636-R-00A

製造商:

說明:
電源管理 IC 開發工具 Eval Board for MP2636

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
預期5/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$218.98 HK$218.98

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Battery Management
4.5 V to 6 V
4.2 V, 4.3 V, 4.35 V
MP2636
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Full Power Management IC for Single Cell Battery System
輸出電流: 2.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

EV2636-R-00A Evaluation Board

MPS EV2636-R-00A Evaluation Board is designed to demonstrate the capabilities of MP2636. The EV2636-R-00A evaluation board uses charge mode and boost mode to manage the system. This evaluation board provides up to 2.5A programmable charge current in boost mode. The EV2636-R-00A board is available with full operating status indicators to differentiate between boost mode and charge mode. This evaluation board operates in a voltage range of 4.5V to 6V. The features include overvoltage protection, battery temperature monitoring, and a programmable timer to prevent prolonged charging of a dead battery. The applications include sub-battery applications and power-bank applications for smartphone, tablet, and other portable devices.