MIKROE-1905

Mikroe
932-MIKROE-1905
MIKROE-1905

製造商:

說明:
加速感測器開發工具 Accel 2 click

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 加速感測器開發工具
RoHS:  
Add-On Boards
LIS3DSH
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: I2C, SPI
產品類型: Acceleration Sensor Development Tools
系列: Sensors-Motion/Position-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 29 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accel 2 Click

Mikroe Accel 2 Click features the STMicroelectronics LIS3DSH 3-axis accelerometer. The LIS3DSH embeds a FIFO buffer and two programmable state machines. This allows the developer to implement gesture recognition. User-defined programs can distinguish movement patterns like shake and double shake, face up or down, turn and double turn, and activate an interrupt upon their execution. Either I²C and SPI interfaces are available for communication with Mikroe Accel 2 Click and the target MCU.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。