MIKROE-3649

Mikroe
932-MIKROE-3649
MIKROE-3649

製造商:

說明:
電源管理 IC 開發工具 DC Motor 11 Click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.92 HK$150.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.75 V to 6.8 V
DRV8830
DC Motor
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: I2C, UART
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

DC Motor 11 Click

Mikroe DC Motor 11 Click is a brushed DC motor driver with current limiting and sensing. The Click is based on the DRV8830 integrated H-Bridge driver IC and is optimized for motor driving applications. It can be operated by two logic signals, allowing to drive the connected motor in two different ways. It can use fixed logic levels for the direction control or can be controlled by a PWM signal. The DRV8830 contains a set of protection features. Besides driving capabilities, Mikroe DC Motor 11 click can also sense current consumption at its output.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。