MA330046

Microchip Technology
579-MA330046
MA330046

製造商:

說明:
子卡及OEM板 dsPIC33CH512MP508 General Purpose PIM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.14 HK$201.14

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
RoHS:  
Plug-In Modules
Explorer 16, Explorer 16/32
品牌: Microchip Technology
數據匯流排寬度: dsPIC33
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: dsPIC33CH512MP508
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.a.2

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

dsPIC33CH512MP508 General Purpose Plug-In Module

Microchip Technology dsPIC33CH512MP508 General Purpose Plug-In Module demonstrates the capabilities of the dsPIC33CH512MP508 family. The family uses the Explorer 16 or Explorer 16/32 Development Board. The dsPIC33CH512MP508 is a dual-core device. The Master core, as well the Slave, can be debugged and programmed using this PIM. There are multiple ways to program and debug the Master and the Slave since there are two cores available in the dsPIC33CH512MP508 device.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.