EV82S16A

Microchip Technology
579-EV82S16A
EV82S16A

製造商:

說明:
電源管理 IC 開發工具 MCP19061 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,018.70 HK$1,018.70

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: RO
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A992.a

MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A)

Microchip Technology MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A) demonstrates how the MCP19061 device operates in Buck, Boost, and Buck-Boost topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the I2C MCP2221 module. For precise measurements of output current, a 5mΩ shunt is used. The Graphical User Interface (GUI) can modify the functioning parameters and check operational status. To simplify the connection, a USB-to-I2C communication bridge is implemented on board, using the MCP2221-I/ML, 16-lead, 4mm x 4mm QFN, allowing a standard interface to any Microsoft® Windows® computer. The MCP19061 Four Switch Buck-Boost Evaluation Board is also intended to demonstrate an optimized Printed Circuit Board (PCB) layout that minimizes parasitic noise while increasing efficiency and power density. Proper PCB layout is critical to achieve optimum MCP19061 operation, power train efficiency, and noise minimization.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。