EV47P31A

Microchip Technology
579-EV47P31A
EV47P31A

製造商:

說明:
介面開發工具 SAM HA1G17A Xplained Pro evaluation kit

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.87 HK$625.87

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面開發工具
Evaluation Kits
Xplained Pro Evaluation Kit
ATSAMHA1G17A
品牌: Microchip Technology
用於: LIN Transceiver
接口類型: GPIO, I2C, SPI
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

SAM HA1G17A Xplained Pro評估套件

Microchip Technology SAM HA1G17A Xplained Pro評估套件設計用於評估和原型設計基於ATSAMHA1G17A Arm® Cortex®-M0+的微控制器。該評估套件包括1個機械重置按鈕、1個黃色使用者LED、2個Xplained Pro擴展公座、1個內建調試器和資料閘道介面。SAM HA1G17A評估套件具有複雜資料類型的符號調試,並提供資料閘道介面,如SPI、I2C和4個GPIO。

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。