EVB-USB7002

Microchip Technology
579-EVB-USB7002
EVB-USB7002

製造商:

說明:
介面開發工具 Evaluation Board for USB 3.1 Gen1 USB Type-C Hub - USB7002

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,362.23 HK$3,362.23

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
USB Type-C
USB7002
品牌: Microchip Technology
產品類型: Interface Development Tools
系列: USB7002
原廠包裝數量: 1
子類別: Development Tools
每件重量: 471.744 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8543906800
ECCN:
EAR99

EVB-USB7002 USB Type-C Evaluation Board

Microchip Technology EVB-USB7002 USB Type-C™ Evaluation Board provides the requirements and interface options for evaluating the USB7002. The USB7002 is a 4-port Native USB Type-C SmartHub on a 4-layer RoHS-compliant Printed Circuit Board. This allows for an understanding of the product and accelerates the integration of the USB7002 into designs.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。