EV65D15A

Microchip Technology
579-EV65D15A
EV65D15A

製造商:

說明:
藍芽開發工具-802.15.1 RNBD350 Add-on Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17
可立即送貨
在途量:
15
預期6/4/2026
43
17
預期20/4/2026
26
預期23/4/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.77 HK$125.77

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
RNBD350PE
2.402 GHz to 2.48 GHz
3.3 V
Bluetooth 5.2, BLE
品牌: Microchip Technology
用於: Bluetooth Low Energy RF Module
接口類型: UART, USB
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV65D15A RNBD350附加板

Microchip Technology EV65D15A RNBD350附加板是一個高效能、低成本的開發平台,用於評估和演示Microchip的RNBD350PE BLUETOOTH® 低功耗RF模組的特性、功能和介面。此附加板符合mikroBUS™ 附加匯流排標準。Microchip EV65D15A還包括一個板載MCP2200 USB至UART轉換器,無需其他硬件要求即可實現開箱即用評估。

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。