DM240016

Microchip Technology
579-DM240016
DM240016

製造商:

說明:
開發板及套件 - PIC / DSPIC PIC24FJ256GA7 Curiosity Board

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$167.61 HK$167.61

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
PIC24FJ
Development Boards
PIC24
PIC24FJ256GA705
品牌: Microchip Technology
數據匯流排寬度: 16 bit
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
每件重量: 209.310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Curiosity開發板

Microchip Technology Curiosity開發板是具有成本效益且完全整合的微控制器 (MCU) 開發平台,適合初次使用者、創客,以及需要功能豐富且快速的原型開發板的使用者。Curiosity開發板採用全新設計以充分運用Microchip MPLAB X整合開發環境 (IDE) 的優點,並包含整合的程式設計/偵錯工具,無需額外的硬體即可著手開發。目前有多種Curiosity開發板可供選擇,分別支援8位元、16位元和32位元PIC® MCU,以及16位元dsPIC33 DSC。

Curiosity PIC24FJ256GA7 Development Board

Microchip PIC24FJ256GA7 Curiosity Development Board is a fully integrated 16-bit development platform designed for first-time users, makers, and those searching for a feature-rich rapid prototyping board. The Board includes an integrated programmer/debugger and requires no additional hardware. The PIC24FJ256GA7 Board is an excellent starting point to explore the latest low-cost and eXtreme Low Power (XLP) 16-bit PIC24FJ256GA705 family of Microcontrollers. The PIC24FJ256GA705 microcontroller featuring up to 256KB of ECC flash and 16KB of RAM is ideally suited for low-power general-purpose applications. The layout and external connections of the board offer exceptional access to the Core Independent Peripherals (CIPs) such as CLC, MCCP, and DMA. These CIPs enable the user to integrate various system functions onto a single MCU. This simplifies the design and keeps system power consumption and BOM cost low.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。