DVK91220 - SOIC16

Melexis
482-DVK91220-SOIC16
DVK91220 - SOIC16

製造商:

說明:
電流感測器開發工具 Development application kit for MLX91220 SOIC16

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$224.98 HK$224.98

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 電流感測器開發工具
Development Kits
Current Sensor
MLX91220, MLX91221
3.3 V, 5 V
Bulk
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
尺寸: 47 mm x 40 mm
用於: SOIC-16 Package Isolated Integrated Current Sensor
接口類型: Analog
產品類型: Current Sensor Development Tools
系列: MLX91220
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DVK91220 Current Sensor Development Kits

Melexis DVK91220 Current Sensor Development Kits provide all the needed components to evaluate the performance and functionality of the MLX91220 and MLX91221 integrated current sensors. The DVK91220 kits offer variants for SOIC8 or SOIC16 package versions. The Development Kits include a ready-to-use evaluation board provided with MLX91220KDC-ABF-050 for a quick start and a customizable evaluation board with no IC.