ALT8302ISOPM1215

Mpression
407-ALT8302ISOPM1215
ALT8302ISOPM1215

製造商:

說明:
電源管理 IC 開發工具 +/-12V Output Isolated DC/DC Board with LT8302

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期27/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$945.46 HK$945.46

商品屬性 屬性值 選擇屬性
Mpression
產品類型: 電源管理 IC 開發工具
Reference Design Boards
LDO Voltage Regulator
8 V to 36 V
12 V
LT8302ES8E#PBF
品牌: Mpression
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸出電流: 400 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

+/-12V Output Isolated DC/DC Board with LT8302

Mpression +/-12V Output Isolated DC/DC Board is designed to develop industrial control applications and features an LT8302 isolated power supply controller IC from Analog Devices. Industrial equipment, such as programmable logic controllers (PLC), connected to field bus networks requires a high-precision positive and negative power supply to accommodate analog signal processing circuitry for sensors. The power needs to be isolated to prevent unexpected damage. This reference board is designed the LT8302 and Würth Elektronik's 750313443 general-purpose transformer. The availability of transformers is often problematic when using an isolated voltage controller, but this Mpression design can be more easily adopted because it uses a general-purpose transformer.