KTS1622EUAA-MMEV01

Kinetic Technologies
389-TS1622EUAAMMEV01
KTS1622EUAA-MMEV01

製造商:

說明:
介面開發工具 KTS1622 Eval Kit - Low Voltage 16-Bit I2C-bus I/O Expander

庫存量: 33

庫存:
33 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.46 HK$250.46

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
I/O Expander
KTS1622
品牌: Kinetic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 2.401 in x 0.753 in
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Interface Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

KTS1622EUAA Evaluation Kit

Kinetic Technologies KTS1622EUAA Evaluation Kit is designed to evaluate the KTS1622 low voltage 16-bit I2C-bus I/O expanders functionality, performance, and PCB layout. This kit comes with a fully assembled and tested PCB with the KTS1622 IC installed, an MCP2221A board with Stemma QT cable, and a quick start guide. The KTS1622 low voltage 16-Bit I2C-bus I/O expanders are designed for microcontrollers when additional I/Os are required with minimum interconnections. Typical applications include smartphones, tablets, wearables, laptops and desktops.