ISP2053-AX-TB

Insight SiP
359-ISP2053-AX-TB
ISP2053-AX-TB

製造商:

說明:
藍芽開發工具-802.15.1 nRF5340 ISP2053-AX BLE Module Test Board

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.28 HK$197.28

商品屬性 屬性值 選擇屬性
Insight SiP
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
ISP2053-AX
品牌: Insight SiP
組裝國家: Not Available
擴散國: Not Available
原產國: FR
尺寸: 50 mm x 37 mm
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISP2053-AX Evaluation Boards

Insight SiP ISP2053-AX Evaluation Boards are designed to evaluate the ISP2053 BLUETOOTH® 5.2 long-range modules. These modules integrate a 2.4GHz transceiver, two Arm® Cortex®-M33 processors, flash memory, and analog/digital peripherals. The ISP2053-AX-TB test board includes a reset button, NFC antenna, USB, SWD for the JLINK nRF evaluation board, SWD for the JLINK probe, and FPC connectors. The ISP2053-AX-EB contains one interface board with an integrated J-Link OB JTAG/SWD emulator, one test board, and cables.