TLS102B0MBBOARDTOBO1

Infineon Technologies
726-TLS102B0MBBOARDT
TLS102B0MBBOARDTOBO1

製造商:

說明:
電源管理 IC 開發工具 APS_OTHER

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$299.95 HK$299.95

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Demonstration Boards
Linear Voltage Regulator
- 16 V to 45 V
- 5 V to 45 V
TLS10xBOMB
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
輸出電流: 20 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLS102B0MB BOARD SP002055002
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

TLS102B0MB Demo Board

Infineon Technologies TLS102B0MB Demo Board exhibits a full electrical performance evaluation of the TLS102B0MB, a monolithic integrated low-dropout voltage tracking regulator. The TLS102B0MB IC is designed to supply off-board systems, mainly the sensors in powertrain management systems located outside the electronic control unit (ECU). The ECU needs to be protected against short-to-ground and short-to-battery. These protection mechanisms, together with reverse battery protection, are implemented in the TLS102B0MB voltage tracker and are demonstrated by the demo board functionality. Infineon Technologies TLS102B0MB Demo Board offers plug-and-play evaluation capability, 3μA low current consumption, and 2V adjustable output voltage. Applications include protected sensor supplies, high-precision voltage tracking, and power switches for off-board loads.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More