TLE9140EQWEVALTOBO1

Infineon Technologies
726-TLE9140EQWEVALTO
TLE9140EQWEVALTOBO1

製造商:

說明:
電源管理 IC 開發工具 MCS_OTHER

庫存量: 2

庫存:
2
可立即送貨
在途量:
11
預期5/3/2026
21
預期30/4/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,874.45 HK$2,874.45

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
12 V, 24 V, 48 V
24 V, 48 V
TLE9140EQW
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SL
用於: Gate Driver
接口類型: SPI
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE9140EQW EVAL SP005421581
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLE9140EQWEVAL Evaluation Board

Infineon Technologies TLE9140EQWEVAL Evaluation Board offers a flexible prototyping and developing tool to evaluate the MOTIX™ TLE9140EQW 3-phase BLDC gate driver in two scenarios. This board comes with a Graphic Unit Interface (GUI) to establish the SPI communication, including a sample code. The TLE9140EQWEVAL evaluation board includes MOSFETs, a microcontroller, and a debug interface. This board is used in motor control, drives, and automotive applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More