TLE8082ESEVALBOARDTOBO1

Infineon Technologies
726-TLE8082ESEVALBRD
TLE8082ESEVALBOARDTOBO1

製造商:

說明:
電源管理 IC 開發工具 LDS_OTHER

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,292.76 HK$1,292.76

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V
TLE8080EM, TLE8082ES
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE8082ES_EVALBOARD SP005569732
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLE8082ES+TLE8080EM Evaluation Board

Infineon Technologies TLE8082ES+TLE8080EM Evaluation Board (TLE8082ESEVALBOARDTOBO1) provides a reference design for a small engine management solution based on the TLE8080EM Engine Management IC and the TLE8082ES Companion IC. The TLE8080EM is an engine management IC based on Infineon Smart Power Technology (SPT). It is protected by embedded protection functions and integrates a power supply, K-line, SPI, variable reluctance sensor interface, and power stages to drive different loads in an engine management system. The TLE8082ES is a companion IC to the TLE8088EM that includes enhanced functions and features to support OBDII-compliant EURO5/ BHARATVI 2- and 3-wheel combustion engine systems with a focus on enhanced Electronic Fuel Injection (EFI) technologies.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More