TLE4972EVALSTDPCBTOBO1

Infineon Technologies
726-TLE4972EVALSTDPC
TLE4972EVALSTDPCBTOBO1

製造商:

說明:
電流感測器開發工具 current sensor eval board for three-phase systems with currents up to 191A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$872.72 HK$872.72

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Boards
Magnetic Current Sensor
TLE4972-AE35D5
3.3 V
Container
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XENSIV
零件號別名: TLE4972 EVAL STD PCB SP005632136
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLE4972 EVAL STD PCB Evaluation Board

Infineon Technologies TLE4972 EVAL STD PCB Evaluation Board is designed to evaluate a three-phase system with up to 191A current. This board is equipped with three TLE4972-AE35D5 hall current sensors assembled on top of the PCB over an internal high-current copper layer. The TLE4972 EVAL STD PCB board features an onboard LDO for a precise and stable 3.3V sensor supply. This board can be used standalone or with the TLE4972 current sensor programmer tool. Typical applications include automotive electrical drives, auxiliary drives, current monitoring, battery main switches, onboard chargers, and overload and overcurrent detection.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

感測器解決方案

英飛凌感測器解決方案提供多款適用於汽車、工業及家庭市場等各類應用的感測器,讓生活更有智慧、安全且環保。英飛凌感測器採用領先業界的技術,因此精準度極為出色。這些感測器適用於汽車、工業和消費性裝置等市場的各種應用。感測器是使用者與裝置之間互動的連結和推動元件,這種互動通常仰賴於收集、合併和解讀來自不同來源的資訊。英飛凌的感測器解決方案應用將創新提升到新水平,為使用者提供更流暢且可靠的技術互動。