TLD60982BSEVALTOBO1

Infineon Technologies
726-TLD60982BSEVALTO
TLD60982BSEVALTOBO1

製造商:

說明:
電源管理 IC 開發工具 LDS_OTHER

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,178.17 HK$1,178.17

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Kits
Switching Controller
TLD6098-2ES
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLD6098-2B-S_EVAL SP005856683
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLD6098-2B-S_EVAL Evaluation Board

Infineon Technologies TLD6098-2B-S_EVAL Evaluation Board is designed as an LED driver in boost (channel-1) and SEPIC (channel-2). This board features an integrated EMI filter and integrated reverse polarity protection. The TLD6098-2B-S_EVAL board operates 8V to 27V input voltage range and delivers 3V to 59V output voltage. This board is used in LED lighting, high beams/low beams, daytime running light/position light, and voltage pre-regulator applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More