REFICL8810LED42WPSRTOBO1

Infineon Technologies
726-RFICL8810LD42WPS
REFICL8810LED42WPSRTOBO1

製造商:

說明:
電源管理 IC 開發工具 SONSTIGES

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.09 HK$483.09

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 305 VAC
54 V
ICL8810
品牌: Infineon Technologies
尺寸: 181 mm x 27 mm x 24 mm
輸出電流: 750 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_ICL8810_LED_42W_PSR SP005574081
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

ICL88xx PFC-SSR Flyback Converter Demo Boards

Infineon Technologies ICL88xx PFC-SSR Flyback Converter Demo Boards are reference designs based on the ICL8800, ICL8810, and ICL8820 High Power Factor Flyback Controllers. The Flyback Converter Demo Boards are configured as Constant Voltage (CV) Secondary-Side Regulated (SSR) systems and are intended to be used with a Constant Current (CC) converter for LED lighting applications.