REF3K3WHFHDPSUTOBO1

Infineon Technologies
726-REF3K3WHFHDPSUTO
REF3K3WHFHDPSUTOBO1

製造商:

說明:
電源管理 IC 開發工具 OTHERS

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7
可立即送貨
在途量:
10
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,824.00 HK$6,824.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
AC/DC Converter
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SI
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_3K3W_HFHD_PSU SP006038589
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

REF_3K3W_HFHD_PSU High Power Density PSU

Infineon Technologies REF_3K3W_HFHD_PSU High Power Density Power Supply Unit (PSU) is a 3.3kW, 95W/in³, and 500kHz high-frequency power supply for server, telecom, and data center applications. The front-end AC-DC converter features a two-phase Silicon Carbide (SiC) interleaved bridgeless totem pole design for efficient power factor correction. Meanwhile, the high-frequency (500kHz) DC-DC converter, which offers isolation and precise output voltage regulation, utilizes a Gallium Nitride (GaN) LLC half-bridge configuration paired with full-bridge rectification. The REF_3K3W_HFHD_PSU power supply exhibits a fully integrated transformer structure and includes a baby-boost stage to hold up time requirements. Typical applications include AC-DC power conversion for telecom infrastructure, data centers, and computing solutions.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More