REF10KW3LBUCKSIC400TOBO1

Infineon Technologies
726-REF10KW3LBUCKSIC
REF10KW3LBUCKSIC400TOBO1

製造商:

說明:
電源管理 IC 開發工具 3-level flying capacitor buck with CoolSiC MOSFET 400 V G2

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
418
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.33 HK$6.33

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Reference Boards
Voltage Regulator - Switching Regulator
IMT40R011M2H, IMT65R010M2H, XMC4400F100F512BA, 1ED3141MU12F, TLI4971-A050T5-E0001
品牌: Infineon Technologies
濕度敏感: Yes
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CoolSiC
零件號別名: REF_10KW_3LBUCK_SIC400 SP006135438
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

REF-10KW-3LBUCK-SIC400 Reference Board

Infineon Technologies REF-10KW-3LBUCK-SIC400 Reference Board uses a 3-level-flying capacitor Buck DC/DC converter, which can also be reconfigured to be used as a 2-level Buck DC/DC converter. The primary goal of the platform is to enable evaluation of CoolSiC™ MOSFET 400V/650V G2 in TOLL and D2PAK-7 packages. This reference design also aims to provide layout guidelines to optimize the commutation and gate loops. The Infineon Technologies board provides solutions for auxiliary supplies for floating gate-drive, startup, pre-charging, and voltage balancing of the flying capacitor in multi-level topologies.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More