MOS7GENERICPOWBOARDTOBO1

Infineon Technologies
726-MOS7GENERICPOWBD
MOS7GENERICPOWBOARDTOBO1

製造商:

說明:
電源管理 IC 開發工具 OTHER

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,902.15 HK$2,902.15

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
IAUCN04S7N005, IAUCN04S7N009, TLE9879QXA40
品牌: Infineon Technologies
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MOTIX
零件號別名: MOS7_GENERIC_POW_BOARD SP006016660
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A991.a.2

MOS7GENERICPOWBOARDTOBO1 Evaluation Board

Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board is powered by the MOTIX™ TLE9879QXA40 System-on-Chip (SoC) that features the OptiMOS™ 7 MOSFETs. This evaluation board is capable of driving loads up to 400W at a battery voltage of 12V. The MOS7GENERICPOWBOARDTOBO1 evaluation board is EMC and thermally optimized. This evaluation board features a supply voltage of 7V to 18V and a 3-phase full-bridge topology. Typical applications include an automotive fan and pump, a 400W BLDC motor for 12V application, a radiator fan, and a water pump.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More