SPOC2DBBTS710404ESPTOBO1

Infineon Technologies
726-SPOC2DBBTS710404
SPOC2DBBTS710404ESPTOBO1

製造商:

說明:
電源管理 IC 開發工具 IPD_OTHER

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$602.12 HK$602.12

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Starter Kits
Switching Controller
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: SPI
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SPOC-2 DB BTS71040-4ESP SP005613423
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SPOC-2 DB BTS71040-4ESP Daughter Board

Infineon Technologies SPOC-2 DB BTS71040-4ESP Daughter Board is a small PCB with a soldered SPOC+2 device on it. This daughter board can be used in combination with the SPOC+2 motherboard. The BTS71040-4ESP daughter board operates from a 4.1V to 28V supply voltage range. This board is designed for industrial and automotive applications like fuse boxes, body control modules, junction box, motor control and drives, power distribution, and relay box.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More