EVALM1IM06B50TOBO1

Infineon Technologies
726-EVALM1IM06B50TOB
EVALM1IM06B50TOBO1

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for motor drive applications

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,166.79 HK$2,166.79

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
85 VAC to 265 VAC
IM06B50GC1
品牌: Infineon Technologies
尺寸: 166 mm x 166 mm x 62 mm
最高工作溫度: + 50 C
最低工作溫度: 0 C
輸出電流: 20 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVAL-M1-IM06B50 SP006136968
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-M1-IM06B50 Evaluation Board

Infineon Technologies EVAL-M1-IM06B50 iMOTION™ Modular Application Evaluation Board is generated for motor drive applications that utilize CIPOS™ Mini IPM technology and advanced motion control engine (MCE 2.0) technology. The control board is equipped with the M1 20-pin interface connector, such as the EVAL-M1-101T. The IM06B50GC1 CIPOS Mini IPM delivers 600V of voltage and 50A of current rating. The device is optimized for major home appliances, such as air conditioners, pumps, fans, and other low- and medium-power motor drive applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More