EVALBDPSDDTOLGTOBO1

Infineon Technologies
726-EVALBDPSDDTOLGTO
EVALBDPSDDTOLGTOBO1

製造商:

說明:
電源管理 IC 開發工具 EVAL_BDPS_DD_TOLG

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$541.62 HK$541.62

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
36 V to 75 V
IPTG014N10NM5, BAS3010B
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: HK
尺寸: 65 mm x 16.5 mm
輸出電流: 30 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVAL_BDPS_DD_TOLG SP005593433
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL_BDPS_DD_TOLG Evaluation Board

Infineon Technologies EVAL_BDPS_DD_TOLG Evaluation Board is a bidirectional switchboard using MOSFETs connected in a drain-to-drain configuration. The Infineon Technologies EVAL_BDPS_DD_TOLG is designed to support an operating voltage (VIN) of 36V to 75V. The board has a continuous output current (IOUT) of 0A to 30A.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More