DEMOBOARDTLE83862ELTOBO1

Infineon Technologies
726-DEMOBDTLE83862EL
DEMOBOARDTLE83862ELTOBO1

製造商:

說明:
電源管理 IC 開發工具 APS_OTHER

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$299.95 HK$299.95

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Voltage Regulator - Switching Regulator
4.75 V to 40 V
27 V
TL8386-2EL
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DEMOBOARD TLE8386-2EL SP000931428
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

TLE8386-2EL Demonstration Board

Infineon Technologies TLE8386-2EL Demonstration Board is designed to test the features and performance of the TLE8386-2EL low-side-sense boost controller. This demonstration board is optimized for boost mode and supports cold cranking where the input voltage on VIN terminal could drop below 6V. Infineon TLE8386-2EL demonstration board features a wide input voltage range, a wide adjustable output voltage range, and -40°C to 150°C wide operating temperature range. This demonstration board is ideal for car media and navigation units, dashboards and cluster instruments, and body control modules.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More