DEMOBOARDTLE8366EVTOBO1

Infineon Technologies
726-DEMOBOATLE8366EV
DEMOBOARDTLE8366EVTOBO1

製造商:

說明:
電源管理 IC 開發工具 APS_OTHER

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$416.26 HK$416.26

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Demonstration Boards
Voltage Regulator - Switching Regulator
4.75 V to 45 V
600 mV to 16 V
TLE8366
品牌: Infineon Technologies
輸出電流: 1.8 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DEMOBOARD TLE8366EV SP000711532
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLE8366EV Demonstration Board

Infineon Technologies TLE8366EV Demonstration Board is designed to evaluate the features and capabilities of the TLE8366 PWM step-down DC-DC converter. This demonstration board is capable of plug-and-play evaluation and synchronization to external frequency. The TLE8366EV board offers easy verification and configuration, overtemperature shutdown, and output current limitation. Infineon Technologies TLE8366EV Demonstration Board is AEC-Q100 qualified and operates within a 4.75V to 45V supply voltage range to provide a maximum output current of 1.8A. Typical automotive applications include dashboards, instrument clusters, climate control, and pre-regulators.